Image for XC2VP70-5FFG1704I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2VP70-5FFG1704I

DigiKey Part Number
XC2VP70-5FFG1704I-ND
Manufacturer
Manufacturer Product Number
XC2VP70-5FFG1704I
Description
IC FPGA 996 I/O 1704FCBGA
Customer Reference
Detailed Description
Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 996 6045696 74448 1704-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2VP70-5FFG1704I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
6045696
Mfr
Number of I/O
996
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
8272
Supplier Device Package
1704-FCBGA (42.5x42.5)
Number of Logic Elements/Cells
74448
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.