Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 692 4276224 53136 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2VP50-7FF1152C

DigiKey Part Number
XC2VP50-7FF1152C-ND
Manufacturer
Manufacturer Product Number
XC2VP50-7FF1152C
Description
IC FPGA 692 I/O 1152FCBGA
Customer Reference
Detailed Description
Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 692 4276224 53136 1152-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2VP50-7FF1152C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4276224
Mfr
Number of I/O
692
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
5904
Supplier Device Package
1152-FCBGA (35x35)
Number of Logic Elements/Cells
53136
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.