
XC2VP4-5FGG256C | |
|---|---|
DigiKey Part Number | XC2VP4-5FGG256C-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP4-5FGG256C |
Description | IC FPGA 140 I/O 256FBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 140 516096 6768 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP4-5FGG256C Models |
Category | Total RAM Bits 516096 |
Mfr | Number of I/O 140 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 752 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 6768 | Base Product Number |




