
Category | Total RAM Bits 221184 |
Mfr | Number of I/O 204 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 352 | Supplier Device Package 672-FCBGA (27x27) |
Number of Logic Elements/Cells 3168 | Base Product Number |




