Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 556 2506752 30816 896-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2VP30-6FF896I

DigiKey Part Number
XC2VP30-6FF896I-ND
Manufacturer
Manufacturer Product Number
XC2VP30-6FF896I
Description
IC FPGA 556 I/O 896FCBGA
Customer Reference
Detailed Description
Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 556 2506752 30816 896-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2VP30-6FF896I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2506752
Mfr
Number of I/O
556
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3424
Supplier Device Package
896-FCBGA (31x31)
Number of Logic Elements/Cells
30816
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.