
XC2V1500-5BGG575I | |
|---|---|
DigiKey Part Number | XC2V1500-5BGG575I-ND |
Manufacturer | |
Manufacturer Product Number | XC2V1500-5BGG575I |
Description | IC FPGA 392 I/O 575BGA |
Customer Reference | |
Detailed Description | Virtex®-II Field Programmable Gate Array (FPGA) IC 392 884736 575-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2V1500-5BGG575I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1920 | |
Total RAM Bits | 884736 | |
Number of I/O | 392 | |
Number of Gates | 1500000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 575-BGA (31x31) | |
Base Product Number |

