
EVB-EMC1402 | |
|---|---|
DigiKey Part Number | EVB-EMC1402-ND |
Manufacturer | |
Manufacturer Product Number | EVB-EMC1402 |
Description | EVAL BOARD FOR EMC1402 |
Customer Reference | |
Detailed Description | EMC1402 - Temperature, Fan Controller Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature, Fan Controller | |
Sensing Range | -40°C ~ 125°C | |
Interface | SMBus (2-Wire/I2C) | |
Sensitivity | ±0.25°C | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | EMC1402 | |
Note | - | |
Base Product Number |


