OTP Configuration PROM for FPGAs 65kb 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC1765EPDG8C

DigiKey Part Number
122-1577-5-ND
Manufacturer
Manufacturer Product Number
XC1765EPDG8C
Description
IC PROM SERIAL CONFIG 65K 8-DIP
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 65kb 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
AMD
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP (0.300", 7.62mm)
DigiKey Programmable
Not Verified
Supplier Device Package
8-PDIP
Programmable Type
OTP
Base Product Number
Memory Size
65kb
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.