OTP Configuration PROM for FPGAs 256Kb 8-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC17256EVO8C

DigiKey Part Number
122-1200-ND
Manufacturer
Manufacturer Product Number
XC17256EVO8C
Description
IC SERIAL CFG PROM 256K 8-SOIC
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 256Kb 8-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
OTP
Memory Size
256Kb
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.