
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer AMD | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type OTP | Base Product Number |
Memory Size 128kb |

