
HW-SP305-US | |
|---|---|
DigiKey Part Number | 122-1474-ND |
Manufacturer | |
Manufacturer Product Number | HW-SP305-US |
Description | BOARD DEV FOR SPARTAN-3 SP305 |
Customer Reference | |
Detailed Description | Spartan-3 FPGA SP305 XC3S1500 Spartan®-3 FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Spartan-3 FPGA SP305 | |
Contents | Board(s), Power Supply | |
Utilized IC / Part | XC3S1500 | |
Interconnect System | - | |
Suggested Programming Environment | EDK, ISE | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

