


ASGTX5DAF1-250.0000 | |
|---|---|
DigiKey Part Number | 535-ASGTX5DAF1-250.0000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASGTX5DAF1-250.0000 |
Description | XTAL OSC XO 250MHZ 3.3V LVDS |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASGTX5DAF1-250.0000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±3ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,86000 € | 22,86 € |
| 10 | 19,87500 € | 198,75 € |
| 25 | 18,79880 € | 469,97 € |
| 50 | 18,02460 € | 901,23 € |
| 100 | 17,28360 € | 1.728,36 € |
| 300 | 16,50930 € | 4.952,79 € |
| Unit Price without VAT: | 22,86000 € |
|---|---|
| Unit Price with VAT: | 27,66060 € |

