Similar

DSF01S30SC,L3F | |
|---|---|
DigiKey Part Number | DSF01S30SCL3F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSF01S30SC,L3F |
Description | DIODE SCHOTTKY 30V 100MA SC2 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SC2 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 9.3pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SC2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSR01S30SL,L3F | Toshiba Semiconductor and Storage | 25.141 | DSR01S30SLL3FCT-ND | 0,25000 € | Similar |


