License 1 Year Project Xilinx Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF-DI-25GEMAC-PROJ

DigiKey Part Number
EF-DI-25GEMAC-PROJ-ND
Manufacturer
Manufacturer Product Number
EF-DI-25GEMAC-PROJ
Description
LOGICORE, 10G/25G ETHERNET MAC/P
Customer Reference
Detailed Description
License 1 Year Project Xilinx Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
1 Year
License - User Details
Project
Operating System
-
Utilized IC / Part
Xilinx
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in EUR
Electronic Delivery
QuantityUnit PriceExt Price
111.359,92000 €11.359,92 €
Manufacturers Standard Package
Unit Price without VAT:11.359,92000 €
Unit Price with VAT:13.745,50320 €