
AP510BFA-CBR | |
|---|---|
DigiKey Part Number | 5128-AP510BFA-CBRTR-ND - Tape & Reel (TR) 5128-AP510BFA-CBRCT-ND - Cut Tape (CT) 5128-AP510BFA-CBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP510BFA-CBR |
Description | MCU 250MHZ M55 4MB BLE5.4 153BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510B 250MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M55 | |
Flash Size | 4MB | |
RAM Size | 3.75MB | |
Peripherals | I2S, WDT | |
Connectivity | I2C, SPI, UART/USART, USB | |
Speed | 250MHz | |
Primary Attributes | - | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - | |
Number of I/O | 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,34000 € | 16,34 € |
| 10 | 13,57700 € | 135,77 € |
| 100 | 12,21030 € | 1.221,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 10,13850 € | 50.692,50 € |
| Unit Price without VAT: | 16,34000 € |
|---|---|
| Unit Price with VAT: | 19,77140 € |





