


ASR-SIM240D16RW-LQ | |
|---|---|
DigiKey Part Number | 2040-ASR-SIM240D16RW-LQ-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SIM240D16RW-LQ |
Description | SSR RELAY SPST-NO 16A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 16 A |
Packaging Box | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CCC, CE, cURus |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 10,37938 € | 166,07 € |
| Unit Price without VAT: | 10,37938 € |
|---|---|
| Unit Price with VAT: | 12,55905 € |

