
ASR-SD380D5RH | |
|---|---|
DigiKey Part Number | 2040-ASR-SD380D5RH-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SD380D5RH |
Description | SSR RELAY SPST-NO 5A 24-440V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 15 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 440 V |
Series | Load Current 5 A |
Packaging Box | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CCC, CE, cURus |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 7,90292 € | 189,67 € |
| Unit Price without VAT: | 7,90292 € |
|---|---|
| Unit Price with VAT: | 9,56253 € |

