Contactor SPST-NO (DM) (1 Form X) 500 A 48 ~ 72VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREV250NC-GC

DigiKey Part Number
2040-AREV250NC-GC-ND
Manufacturer
Manufacturer Product Number
AREV250NC-GC
Description
DC CONTACTOR 400A 48-72VDC COIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 48 ~ 72VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Rating (Current)
500 A
Manufacturer
Altran Magnetics, LLC
Switching Voltage
900VDC - Max
Series
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Stud, Wire Leads
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Must Operate Voltage
36 VDC
Coil Voltage
48 ~ 72VDC
Must Release Voltage
18 VDC
Contact Form
SPST-NO (DM) (1 Form X)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,28000 €84,28 €
Unit Price without VAT:84,28000 €
Unit Price with VAT:101,97880 €