
EPM7096QC100-15 | |
|---|---|
DigiKey Part Number | EPM7096QC100-15-ND |
Manufacturer | |
Manufacturer Product Number | EPM7096QC100-15 |
Description | IC CPLD 96MC 15NS 100QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7096QC100-15 Models |
Category | Number of Logic Elements/Blocks 6 |
Manufacturer Altera | Number of Macrocells 96 |
Series | Number of Gates 1800 |
Packaging Tray | Number of I/O 76 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type EE PLD | Package / Case 100-BQFP |
Delay Time tpd(1) Max 15 ns | Supplier Device Package 100-PQFP (20x14) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |



