
EPM7096LC68-7 | |
|---|---|
DigiKey Part Number | EPM7096LC68-7-ND |
Manufacturer | |
Manufacturer Product Number | EPM7096LC68-7 |
Description | IC CPLD 96MC 7.5NS 68PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7096LC68-7 Models |
Category | Number of Logic Elements/Blocks 6 |
Manufacturer Altera | Number of Macrocells 96 |
Series | Number of Gates 1800 |
Packaging Tray | Number of I/O 52 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Programmable Type EE PLD | Package / Case 68-LCC (J-Lead) |
Delay Time tpd(1) Max 7.5 ns | Supplier Device Package 68-PLCC (24x24) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |



