100-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM570F100I5

DigiKey Part Number
544-3449-ND
Manufacturer
Manufacturer Product Number
EPM570F100I5
Description
IC CPLD 440MC 5.4NS 100FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
570
Manufacturer
Altera
Number of Macrocells
440
Series
Number of I/O
76
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-LBGA
Programmable Type
In System Programmable
Supplier Device Package
100-FBGA (11x11)
Delay Time tpd(1) Max
5.4 ns
Base Product Number
Voltage Supply - Internal
2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
145,54000 €45,54 €
2543,60880 €1.090,22 €
10040,93130 €4.093,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,54000 €
Unit Price with VAT:55,10340 €