208 PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM3256AQI208-10N

DigiKey Part Number
544-3208-ND
Manufacturer
Manufacturer Product Number
EPM3256AQI208-10N
Description
IC CPLD 256MC 10NS 208QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM3256AQI208-10N Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
Altera
Number of Macrocells
256
Series
Number of Gates
5000
Packaging
Tray
Number of I/O
158
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
208-BFQFP
Delay Time tpd(1) Max
10 ns
Supplier Device Package
208-PQFP (28x28)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.