
EPM3256AQC208-7N | |
|---|---|
DigiKey Part Number | 544-1989-ND |
Manufacturer | |
Manufacturer Product Number | EPM3256AQC208-7N |
Description | IC CPLD 256MC 7.5NS 208QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM3256AQC208-7N Models |
Category | Number of Logic Elements/Blocks 16 |
Manufacturer Altera | Number of Macrocells 256 |
Series | Number of Gates 5000 |
Packaging Tray | Number of I/O 158 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 208-BFQFP |
Delay Time tpd(1) Max 7.5 ns | Supplier Device Package 208-PQFP (28x28) |
Voltage Supply - Internal 3V ~ 3.6V | Base Product Number |



