EPF8636ALI84-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Flex® 8000 Field Programmable Gate Array (FPGA) IC 68 504 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF8636ALI84-4

DigiKey Part Number
EPF8636ALI84-4-ND
Manufacturer
Manufacturer Product Number
EPF8636ALI84-4
Description
IC FPGA 68 I/O 84PLCC
Customer Reference
Detailed Description
Flex® 8000 Field Programmable Gate Array (FPGA) IC 68 504 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
68
Mfr
Number of Gates
6000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
63
Supplier Device Package
84-PLCC (29.31x29.31)
Number of Logic Elements/Cells
504
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A40MX04-PLG84IMicrochip Technology0A40MX04-PLG84I-ND0,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes