EPF6024ABC256-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 177
Unit Price: 19,65000 €
Datasheet
Image for EPF6024ABC256-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF6024ABC256-3

DigiKey Part Number
EPF6024ABC256-3-ND
Manufacturer
Manufacturer Product Number
EPF6024ABC256-3
Description
IC FPGA 218 I/O 256BGA
Customer Reference
Detailed Description
FLEX 6000 Field Programmable Gate Array (FPGA) IC 218 1960 256-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EPF6024ABC256-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
196
Number of Logic Elements/Cells
1960
Number of I/O
218
Number of Gates
24000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-BGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes