EPF10K50ETC144-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 227
Unit Price: 9,54000 €
Datasheet
FLEX-10KE® Field Programmable Gate Array (FPGA) IC 102 40960 2880 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K50ETC144-1

DigiKey Part Number
EPF10K50ETC144-1-ND
Manufacturer
Manufacturer Product Number
EPF10K50ETC144-1
Description
IC FPGA 102 I/O 144TQFP
Customer Reference
Detailed Description
FLEX-10KE® Field Programmable Gate Array (FPGA) IC 102 40960 2880 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EPF10K50ETC144-1 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
102
Mfr
Number of Gates
199000
Series
Voltage - Supply
2.3V ~ 2.7V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
360
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
2880
Base Product Number
Total RAM Bits
40960
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICE40HX4K-TQ144Lattice Semiconductor Corporation227220-1572-ND9,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes