FLEX-10K® Field Programmable Gate Array (FPGA) IC 102 12288 1152 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K20TC144-4N

DigiKey Part Number
544-2219-ND
Manufacturer
Manufacturer Product Number
EPF10K20TC144-4N
Description
IC FPGA 102 I/O 144TQFP
Customer Reference
Detailed Description
FLEX-10K® Field Programmable Gate Array (FPGA) IC 102 12288 1152 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EPF10K20TC144-4N Models
Product Attributes
Filter Similar Products
Category
Number of I/O
102
Mfr
Number of Gates
63000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
144
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
1152
Base Product Number
Total RAM Bits
12288
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.