FLEX-10KS® Field Programmable Gate Array (FPGA) IC 182 98304 9984 240-BFQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K200SRC240-1X

DigiKey Part Number
EPF10K200SRC2401X-ND
Manufacturer
Manufacturer Product Number
EPF10K200SRC240-1X
Description
IC FPGA 182 I/O 240RQFP
Customer Reference
Detailed Description
FLEX-10KS® Field Programmable Gate Array (FPGA) IC 182 98304 9984 240-BFQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
182
Mfr
Number of Gates
513000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1248
Supplier Device Package
240-RQFP (32x32)
Number of Logic Elements/Cells
9984
Base Product Number
Total RAM Bits
98304
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.