Similar

EPF10K200EFC672-2 | |
|---|---|
DigiKey Part Number | EPF10K200EFC672-2-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K200EFC672-2 |
Description | IC FPGA 470 I/O 672FBGA |
Customer Reference | |
Detailed Description | FLEX-10KE® Field Programmable Gate Array (FPGA) IC 470 98304 9984 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K200EFC672-2 Models |
Category | Number of I/O 470 |
Mfr | Number of Gates 513000 |
Series | Voltage - Supply 2.3V ~ 2.7V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1248 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 9984 | Base Product Number |
Total RAM Bits 98304 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXP2-30E-5FN672C | Lattice Semiconductor Corporation | 0 | LFXP2-30E-5FN672C-ND | 124,92925 € | Similar |




