Flex® 10K Field Programmable Gate Array (FPGA) IC 189 24576 4992 240-BFQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K100ARI240-3

DigiKey Part Number
544-1251-ND
Manufacturer
Manufacturer Product Number
EPF10K100ARI240-3
Description
IC FPGA 189 I/O 240RQFP
Customer Reference
Detailed Description
Flex® 10K Field Programmable Gate Array (FPGA) IC 189 24576 4992 240-BFQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EPF10K100ARI240-3 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
189
Mfr
Number of Gates
158000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
624
Supplier Device Package
240-RQFP (32x32)
Number of Logic Elements/Cells
4992
Base Product Number
Total RAM Bits
24576
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.