
EPC8QI100N | |
|---|---|
DigiKey Part Number | 544-1682-ND |
Manufacturer | |
Manufacturer Product Number | EPC8QI100N |
Description | IC CONFIG DEVICE 8MBIT 100QFP |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 8MB 100-PQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | EPC8QI100N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Memory Size | 8MB | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (20x14) | |
Base Product Number |



