
EPC16UC88 | |
|---|---|
DigiKey Part Number | 544-1228-ND |
Manufacturer | |
Manufacturer Product Number | EPC16UC88 |
Description | IC CONFIG DEVICE 16MBIT 88UBGA |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 16Mb 88-UBGA (11x8) |
Datasheet | Datasheet |
EDA/CAD Models | EPC16UC88 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Memory Size | 16Mb | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-LFBGA | |
Supplier Device Package | 88-UBGA (11x8) | |
Base Product Number |



