
EP4SGX70HF35I3G | |
|---|---|
DigiKey Part Number | EP4SGX70HF35I3G-ND |
Manufacturer | |
Manufacturer Product Number | EP4SGX70HF35I3G |
Description | IC FPGA 488 I/O 1152FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® IV GX Field Programmable Gate Array (FPGA) IC 488 7564880 72600 1152-BBGA, FCBGA |
Category | Total RAM Bits 7564880 |
Mfr | Number of I/O 488 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2904 | Supplier Device Package 1152-FBGA (35x35) |
Number of Logic Elements/Cells 72600 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 3.490,45667 € | 83.770,96 € |
| Unit Price without VAT: | 3.490,45667 € |
|---|---|
| Unit Price with VAT: | 4.223,45257 € |

