Direct

Category | Total RAM Bits 9793536 |
Mfr | Number of I/O 372 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4224 | Supplier Device Package 1152-FBGA (35x35) |
Number of Logic Elements/Cells 105600 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP4SGX110FF35C3G | Altera | 0 | EP4SGX110FF35C3G-ND | 7.352,84833 € | Direct |




