Cyclone® IV E Field Programmable Gate Array (FPGA) IC 532 608256 28848 780-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE30F29I8L

DigiKey Part Number
EP4CE30F29I8L-ND
Manufacturer
Manufacturer Product Number
EP4CE30F29I8L
Description
IC FPGA 532 I/O 780FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 532 608256 28848 780-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
608256
Mfr
Number of I/O
532
Series
Voltage - Supply
0.97V ~ 1.03V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1803
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
28848
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3697,09028 €3.495,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,09028 €
Unit Price with VAT:117,47924 €