
EP4CE22F17C7 | |
|---|---|
DigiKey Part Number | EP4CE22F17C7-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE22F17C7 |
Description | IC FPGA 153 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 153 608256 22320 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1395 | |
Number of Logic Elements/Cells | 22320 | |
Total RAM Bits | 608256 | |
Number of I/O | 153 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 81,62111 € | 7.345,90 € |
| Unit Price without VAT: | 81,62111 € |
|---|---|
| Unit Price with VAT: | 98,76154 € |



