Cyclone® IV E Field Programmable Gate Array (FPGA) IC 79 608256 22320 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE22E22C6

DigiKey Part Number
EP4CE22E22C6-ND
Manufacturer
Manufacturer Product Number
EP4CE22E22C6
Description
IC FPGA 79 I/O 144EQFP
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 79 608256 22320 144-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
608256
Mfr
Number of I/O
79
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1395
Supplier Device Package
144-EQFP (20x20)
Number of Logic Elements/Cells
22320
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.