Cyclone® III Field Programmable Gate Array (FPGA) IC 327 2396160 55856 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C55U484I7

DigiKey Part Number
EP3C55U484I7-ND
Manufacturer
Manufacturer Product Number
EP3C55U484I7
Description
IC FPGA 327 I/O 484UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 327 2396160 55856 484-FBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2396160
Mfr
Number of I/O
327
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3491
Supplier Device Package
484-UBGA (19x19)
Number of Logic Elements/Cells
55856
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 106 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
84579,13810 €48.647,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:579,13810 €
Unit Price with VAT:700,75710 €

Other Suppliers on DigiKey

106In Stock
Ships from Flip Electronics