Direct



EP3C16F484C7 | |
|---|---|
DigiKey Part Number | 544-2470-ND |
Manufacturer | |
Manufacturer Product Number | EP3C16F484C7 |
Description | IC FPGA 346 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 346 516096 15408 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 516096 |
Mfr | Number of I/O 346 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 963 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 15408 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3C16F484C7N | Altera | 13 | 544-2473-ND | 100,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 105,63683 € | 6.338,21 € |
| Unit Price without VAT: | 105,63683 € |
|---|---|
| Unit Price with VAT: | 127,82056 € |




