


EP2S15F672C4N | |
|---|---|
DigiKey Part Number | EP2S15F672C4N-ND |
Manufacturer | |
Manufacturer Product Number | EP2S15F672C4N |
Description | IC FPGA 366 I/O 672FBGA |
Customer Reference | |
Detailed Description | Stratix® II Field Programmable Gate Array (FPGA) IC 366 419328 15600 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2S15F672C4N Models |
Category | Total RAM Bits 419328 |
Mfr | Number of I/O 366 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 780 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 15600 | Base Product Number |




