EP2AGZ225HF40I4N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 6.187,96190 €
Arria II GZ Field Programmable Gate Array (FPGA) IC 734 14248960 224000 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGZ225HF40I4N

DigiKey Part Number
EP2AGZ225HF40I4N-ND
Manufacturer
Manufacturer Product Number
EP2AGZ225HF40I4N
Description
IC FPGA 734 I/O 1517FBGA
Customer Reference
Detailed Description
Arria II GZ Field Programmable Gate Array (FPGA) IC 734 14248960 224000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
14248960
Mfr
Number of I/O
734
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
8960
Supplier Device Package
1517-FBGA (40x40)
Number of Logic Elements/Cells
224000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP2AGZ225HF40I4GAltera0544-EP2AGZ225HF40I4G-ND6.187,96190 €Direct
Obsolete
This product is no longer manufactured. View Substitutes