APEX-20KE® Field Programmable Gate Array (FPGA) IC 316 81920 6400 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K160EFC484-3

DigiKey Part Number
EP20K160EFC484-3-ND
Manufacturer
Manufacturer Product Number
EP20K160EFC484-3
Description
IC FPGA 316 I/O 484FBGA
Customer Reference
Detailed Description
APEX-20KE® Field Programmable Gate Array (FPGA) IC 316 81920 6400 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP20K160EFC484-3 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
316
Mfr
Number of Gates
404000
Series
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
640
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
6400
Base Product Number
Total RAM Bits
81920
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.