Similar

EP20K100EFC324-2X | |
|---|---|
DigiKey Part Number | EP20K100EFC324-2X-ND |
Manufacturer | |
Manufacturer Product Number | EP20K100EFC324-2X |
Description | IC FPGA 246 I/O 324FBGA |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 246 53248 4160 324-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K100EFC324-2X Models |
Category | Number of I/O 246 |
Mfr | Number of Gates 263000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 416 | Supplier Device Package 324-FBGA (19x19) |
Number of Logic Elements/Cells 4160 | Base Product Number |
Total RAM Bits 53248 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO3L-2100C-5BG324C | Lattice Semiconductor Corporation | 0 | 220-1936-ND | 13,08849 € | Similar |




