Stratix® Field Programmable Gate Array (FPGA) IC 706 1944576 25660 1020-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S25F1020C6

DigiKey Part Number
EP1S25F1020C6-ND
Manufacturer
Manufacturer Product Number
EP1S25F1020C6
Description
IC FPGA 706 I/O 1020FBGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 706 1944576 25660 1020-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP1S25F1020C6 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1944576
Mfr
Number of I/O
706
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2566
Supplier Device Package
1020-FBGA (33x33)
Number of Logic Elements/Cells
25660
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 223 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

223In Stock
Ships from Flip Electronics