Stratix® Field Programmable Gate Array (FPGA) IC 586 1669248 18460 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S20F780I6

DigiKey Part Number
544-1856-ND
Manufacturer
Manufacturer Product Number
EP1S20F780I6
Description
IC FPGA 586 I/O 780FBGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 586 1669248 18460 780-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
EP1S20F780I6 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1669248
Mfr
Number of I/O
586
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1846
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
18460
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.