Similar

EP1K100FI484-2N | |
|---|---|
DigiKey Part Number | EP1K100FI484-2N-ND |
Manufacturer | |
Manufacturer Product Number | EP1K100FI484-2N |
Description | IC FPGA 333 I/O 484FBGA |
Customer Reference | |
Detailed Description | ACEX-1K® Field Programmable Gate Array (FPGA) IC 333 49152 4992 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1K100FI484-2N Models |
Category | Number of I/O 333 |
Mfr | Number of Gates 257000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 624 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 4992 | Base Product Number |
Total RAM Bits 49152 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO2-7000HC-4FG484I | Lattice Semiconductor Corporation | 0 | 220-1505-ND | 43,43000 € | Similar |




