
EP1C3T100I7N | |
|---|---|
DigiKey Part Number | 544-1663-ND |
Manufacturer | |
Manufacturer Product Number | EP1C3T100I7N |
Description | IC FPGA 65 I/O 100TQFP |
Customer Reference | |
Detailed Description | Cyclone® Field Programmable Gate Array (FPGA) IC 65 59904 2910 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP1C3T100I7N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 291 | |
Number of Logic Elements/Cells | 2910 | |
Total RAM Bits | 59904 | |
Number of I/O | 65 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |




