
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Altera | Operating Temperature -40°C ~ 125°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 39-PowerVFLGA |
Part Status Obsolete | Supplier Device Package 39-LGA (5x6) |
Applications Current Sensing, Power Management | Base Product Number |
Current - Supply 30mA |

