
AGFB019R24C2E1V | |
|---|---|
DigiKey Part Number | 544-AGFB019R24C2E1V-ND |
Manufacturer | |
Manufacturer Product Number | AGFB019R24C2E1V |
Description | IC FPGA SOC AGILEX-F 2340BGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 1.9M Logic Elements 1.4GHz 2340-BGA (45x42) |
Datasheet | Datasheet |
Category | Peripherals DMA, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.4GHz |
Packaging Tray | Primary Attributes FPGA - 1.9M Logic Elements |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 2340-BFBGA Exposed Pad |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point | Supplier Device Package 2340-BGA (45x42) |
RAM Size 256KB | Number of I/O 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 20.955,93333 € | 62.867,80 € |
| Unit Price without VAT: | 20.955,93333 € |
|---|---|
| Unit Price with VAT: | 25.356,67933 € |

