
5SGXEBBR2H43I3G | |
|---|---|
DigiKey Part Number | 544-5SGXEBBR2H43I3G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXEBBR2H43I3G |
Description | IC FPGA 600 I/O 1760HBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 53248000 952000 1760-BBGA, FCBGA |
Category | Total RAM Bits 53248000 |
Mfr | Number of I/O 600 |
Series | Voltage - Supply 0.82V ~ 0.88V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 359200 | Supplier Device Package 1760-HBGA (45x45) |
Number of Logic Elements/Cells 952000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 27.204,67833 € | 326.456,14 € |
| Unit Price without VAT: | 27.204,67833 € |
|---|---|
| Unit Price with VAT: | 32.917,66078 € |

